Filter Your Search
1 - 10 of 20 results
|
767145150ASP
CTS Corporation
|
Check for Price | No | Obsolete | 2 % | 2 W | 2239 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 150 mW | 25 Ω | TERMINATOR | 12 | 25 °C | 50 Ω | YES | 50 V | e0 | 125 °C | -55 °C | 2 | 14 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | CTS CORP | unknown | EAR99 | ||||||||||||
|
767145152AG
CTS Corporation
|
Check for Price | Obsolete | 2 % | 2 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 150 mW | 2.2 kΩ | TERMINATOR | 12 | 25 °C | 4.4 kΩ | YES | 50 V | e0 | 125 °C | -55 °C | 2 | 14 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | GULL WING | CTS CORP | unknown | EAR99 | , 2239 | |||||||||||||
|
767145152APTR13
CTS Corporation
|
Check for Price | Yes | Yes | Active | 1.467 kΩ | 2 % | 2.3 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 150 mW | 2.2 kΩ | TERMINATOR | 12 | 25 °C | 4.4 kΩ | YES | 50 V | 125 °C | -55 °C | Rectangular | 2 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | TIN SILVER COPPER OVER NICKEL | GULL WING | 2.16 mm | 9.91 mm | 5.59 mm | CTS CORP | compliant | EAR99 | DSOP, ROHS COMPLIANT | 8533.21.00.20 | ||||
|
767145150APSP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 17 Ω | 2 % | 2.3 W | 2239 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 150 mW | 25 Ω | TERMINATOR | 12 | 25 °C | 50 Ω | YES | 50 V | e2 | 125 °C | -55 °C | Solid | 2 | 14 | RECTANGULAR PACKAGE | TUBE | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | 2.16 mm | 9.91 mm | 5.59 mm | CTS CORP | compliant | EAR99 | DSOP, ROHS COMPLIANT | ||||
|
767145152AGPSP
CTS Corporation
|
Check for Price | Obsolete | 1.467 kΩ | 5 % | 150 mW | 3922 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 50 V | 125 °C | -55 °C | Solid | 14 | 1.27 mm | 2.16 mm | 9.91 mm | 5.59 mm | CTS CORP | compliant | EAR99 | |||||||||||||||||||||
|
767145152ASP
CTS Corporation
|
Check for Price | No | Obsolete | 2 % | 2 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 150 mW | 2.2 kΩ | TERMINATOR | 12 | 25 °C | 4.4 kΩ | YES | 50 V | e0 | 125 °C | -55 °C | 2 | 14 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | CTS CORP | unknown | EAR99 | ||||||||||||
|
767145152APTR7
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 % | 2 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 150 mW | 2.2 kΩ | TERMINATOR | 12 | 25 °C | 4.4 kΩ | YES | 50 V | e2 | 125 °C | -55 °C | 2 | 14 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Silver (Sn/Ag) | GULL WING | CTS CORP | unknown | EAR99 | ROHS COMPLIANT | ||||||||||
|
767145152AGPTR13
CTS Corporation
|
Check for Price | Active | 1.467 kΩ | 5 % | 150 mW | 3922 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 50 V | 125 °C | -55 °C | Solid | 14 | TR, 13 Inch | 1.27 mm | 2.16 mm | 9.91 mm | 5.59 mm | CTS CORP | compliant | EAR99 | ||||||||||||||||||||
|
767145152AGP
CTS Corporation
|
Check for Price | Yes | Active | 2 % | 2 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 150 mW | 2.2 kΩ | TERMINATOR | 12 | 25 °C | 4.4 kΩ | YES | 50 V | 125 °C | -55 °C | 2 | 14 | RECTANGULAR PACKAGE | TIN SILVER COPPER OVER NICKEL | GULL WING | CTS CORP | compliant | EAR99 | ROHS COMPLIANT | |||||||||||||
|
767145152ATR13
CTS Corporation
|
Check for Price | No | Obsolete | 2 % | 2 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 150 mW | 2.2 kΩ | TERMINATOR | 12 | 25 °C | 4.4 kΩ | YES | 50 V | e0 | 125 °C | -55 °C | 2 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | GULL WING | CTS CORP | unknown | EAR99 |