Filter Your Search
1 - 3 of 3 results
|
7672RPFI-10
Data Device Corporation
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.0244 % | 12 | 10.4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | BINARY | BICMOS | MILITARY | PARALLEL, WORD | R-XDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 10.16 mm | 4.6482 mm | 15.1384 mm | DATA DEVICE CORP | DFP, | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||
![]() |
7672RPFI-10
Maxwell Technologies
|
Check for Price | Transferred | 5 V | 5 V | 1 | 0.0244 % | 12 | 10.4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | -12 V | 1 | BINARY | BICMOS | MILITARY | PARALLEL, WORD | R-XDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 10.16 mm | 4.6482 mm | 15.1384 mm | MAXWELL TECHNOLOGIES INC | DFP, | unknown | 3A001.A.2.C | 8542.39.00.01 | DFP | 24 | ||||||
|
7672RPFI-10
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | 10 V | 1 | 0.018 % | 12 | YES | A/D CONVERTER | 1 | BINARY, OFFSET BINARY | BICMOS | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DFP | FL24,.4 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SPACE ELECTRONICS INC | DFP, FL24,.4 | unknown | 3A001.A.2.C | 8542.39.00.01 |