Filter Your Search
1 - 10 of 553 results
|
SM-1576.8KOHMS0.005%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 76.8 kΩ | 0.005 % | 175 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | 145 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38 mm | 4.7 mm | 9.5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
UT-7B7.68KOHMS0.01%
Riedon
|
Check for Price | Yes | Active | 7.68 kΩ | 0.01 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 590 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 7.9 mm | 35.6 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||
|
CPWN-207.68KOHM1%E01
Vishay Intertechnologies
|
Check for Price | Yes | Active | 7.68 kΩ | 1 % | 20 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 391.9184 V | e3 | 275 °C | -65 °C | All-Welded | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 25.4 mm | 12.7 mm | 63.5 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||||
|
TKW.576.8KOHM+/-1%
Electro Technik Industries
|
Check for Price | Contact Manufacturer | 76.8 kΩ | 1 % | 500 mW | 2012 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | TKW | Chip | 2 | 2.44 mm | 5.08 mm | 3.18 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
TKW276.8KOHM+/-.05%
Electro Technik Industries
|
Check for Price | Contact Manufacturer | 76.8 kΩ | 0.05 % | 2 W | 4827 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | TKW | Chip | 2 | 4.19 mm | 12.09 mm | 6.98 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
UT-576.8KOHMS1%
Riedon
|
Check for Price | Yes | Active | 76.8 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 360 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | MATTE TIN | WIRE | 1 mm | 25.4 mm | 7.9 mm | 22.2 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||
|
TKW376.8KOHM+/-.05%
Electro Technik Industries
|
Check for Price | Contact Manufacturer | 76.8 kΩ | 0.05 % | 3 W | 6916 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | TKW | Chip | 2 | 6.99 mm | 17.53 mm | 4.19 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
TSM2B-7.68KOHM-0.02%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 7.68 kΩ | 0.02 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 812.8 µm | 38.1 mm | 5.334 mm | 14.224 mm | TEPRO OF FLORIDA INC | unknown | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||||||||
|
PVS3768KOHM0.005%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 768 kΩ | 0.005 % | 225 mW | 5025 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS3(.005%/.1%) | 275 °C | -65 °C | Chip | 2 | TR | 6.35 mm | 12.7 mm | 6.35 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
UWSN-27.68KOHM1%
Riedon
|
Check for Price | Yes | Active | 7.68 kΩ | 1 % | 2 W | 7026 | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Flameproof | 2 | Bulk | 800 µm | 25.4 mm | 7.6 mm | 17.8 mm | 6.5 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 |