Filter Your Search
1 - 2 of 2 results
|
769D477X0035D2E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 35 V | 750 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 769D | 7 µA | 769D | 0.28 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY, PLASTIC | NO | Tin (Sn) | WIRE | 9.6 mm | 28.7 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||
|
769D477X0035D0E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 35 V | 750 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 769D | 7 µA | 769D | 0.28 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY, PLASTIC | NO | Tin (Sn) | WIRE | 9.6 mm | 28.7 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 |