Filter Your Search
1 - 10 of 11 results
|
76K501-K00A4
Rosenberger
|
Check for Price | Obsolete | 75 Ω | 1.28 | 0.1 dB | FEMALE-FEMALE | TNC-TNC | PTFE | RF CONNECTOR ADAPTER | TNC75 | INSERTION LOSS MAX AT 1GHZ | NO | 4 GHz | NO | NO | NO | THREADED | YES | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | unknown | |||||||||||||||||||||||
|
76K111-109N5
Rosenberger
|
Check for Price | Contact Manufacturer | 1 | 1.5 mΩ | 75 Ω | 0.05 dB | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | RF TNC CONNECTOR | 5 GΩ | 1 | 4 GHz | -65 °C | 165 °C | JACK | COAX | LOCKING | CRIMP | 0.772 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | |||||||||||||||||||
|
76K101-K00N4
Rosenberger
|
Check for Price | Contact Manufacturer | 75 Ω | 1.29 | 0.1 dB | TNC-TNC | POLYTETRAFLUORO ETHYLENE | RF CONNECTOR ADAPTER | 76K101-K00N4 | CAPTIVE CENTER CONTACT, INSERTION LOSS MAX AT 1 GHZ, VSWR MAX AT 0.5 GHZ | NO | 4 GHz | NO | NO | e4 | NO | JACK-JACK | GOLD (31) OVER NICKEL | THREADED | GENERAL PURPOSE | NO | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | ROHS COMPLIANT | |||||||||||||||||||
|
76K101-K00N5
Rosenberger
|
Check for Price | Contact Manufacturer | RF CONNECTOR ADAPTER | 76K101-K00N5 | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | |||||||||||||||||||||||||||||||||||||
|
76K401-K00A4
Rosenberger
|
Check for Price | Obsolete | 75 Ω | 1.28 | 0.1 dB | FEMALE-FEMALE | TNC-TNC | PTFE | RF CONNECTOR ADAPTER | TNC75 | INSERTION LOSS MAX AT 1GHZ | NO | 4 GHz | NO | NO | NO | THREADED | YES | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | unknown | |||||||||||||||||||||||
|
76K101-K00A4
Rosenberger
|
Check for Price | Obsolete | 75 Ω | 1.28 | 0.1 dB | FEMALE-FEMALE | TNC-TNC | PTFE | RF CONNECTOR ADAPTER | TNC75 | INSERTION LOSS MAX AT 1GHZ | NO | 4 GHz | NO | NO | NO | THREADED | NO | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | unknown | |||||||||||||||||||||||
|
76K111-109N4
Rosenberger
|
Check for Price | Contact Manufacturer | 75 Ω | 1.7 | 0.05 dB | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD (31) OVER NICKEL | STRAIGHT | RF TNC CONNECTOR | APPLICABLE CABLE: RG 59B/U, INSERTION LOSS MEASURED AT 1 GHZ | NO | 4 GHz | NO | NO | e4 | NO | JACK | GOLD (31) OVER NICKEL | THREADED | GENERAL PURPOSE | NO | CRIMP | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | |||||||||||||||||
|
76K501-K00N5
Rosenberger
|
Check for Price | Contact Manufacturer | RF CONNECTOR ADAPTER | 76K501-K00N5 | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | |||||||||||||||||||||||||||||||||||||
|
76K611-109N5
Rosenberger
|
Check for Price | Contact Manufacturer | 75 Ω | 1.67 | 0.1 dB | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | GOLD (6) OVER NICKEL | STRAIGHT | RF TNC CONNECTOR | APPLICABLE CABLE: RG 59 B/U, INSERTION LOSS MAX AT: 1 GHZ, VSWR MAX AT: 2 GHZ | NO | 4 GHz | NO | NO | e4 | NO | JACK | GOLD (6) OVER NICKEL | NOT SPECIFIED | THREADED | GENERAL PURPOSE | YES | CRIMP | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | ROHS COMPLIANT | |||||||||||||||
|
76K501-K00N4
Rosenberger
|
Check for Price | Contact Manufacturer | 75 Ω | 1.67 | 0.1 dB | TNC-TNC | POLYTETRAFLUORO ETHYLENE | RF CONNECTOR ADAPTER | 76K501-K00N4 | INSERTION LOSS MAX AT 1 GHZ, VSWR MAX AT 0.5 GHZ, CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | NO | e4 | NO | JACK | GOLD (31) OVER NICKEL | THREADED | GENERAL PURPOSE | NO | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant |