Filter Your Search
1 - 1 of 1 results
|
77061221P
CTS Corporation
|
Check for Price | Yes | Yes | Active | 220 Ω | 2 % | 800 mW | 6010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | 125 mW | 220 Ω | BUSSED | 1 | 25 °C | NO | 100 V | e1 | 125 °C | -55 °C | Rectangular | 5 | 6 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 15.24 mm | 2.5 mm | CTS CORP | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 |