Filter Your Search
1 - 3 of 3 results
|
77311-401-36LF
Amphenol FCi
|
$0.9922 | Active | BOARD CONNECTOR | 77311 | FCI | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
77311-40136LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 36 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 79u inch | SOLDER | 0.094 inch | 0.1 inch | 3.6 inch | 0.095 inch | AMPHENOL ICC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||
|
77311-40136LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 36 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 79u inch | SOLDER | 0.094 inch | 0.1 inch | 3.6 inch | 0.095 inch | AMPHENOL FCI ASIA PTE LTD | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 |