Parametric results for: 77311-818-03lf under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 42,522 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 7731181803lf,03lf
Select parts from the table below to compare.
Compare
Compare
10114826-00003LF
Amphenol Communications Solutions
$0.0121 Yes Active 3 1 20 mΩ 1 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR 500VAC V NO 100 MΩ NO NO NO UL 94V-0 -40 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.049 inch NO LOCKING ONE WITH CABLE ASSEMBLY WIRE 0.124 inch 0.146 inch 0.216 inch AMPHENOL ICC ROHS COMPLIANT 3 compliant EAR99 8536.69.40.40
10114826-00003LF
Amphenol FCi
$0.0331 Yes Active 3 1 20 mΩ 1 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR 500VAC V NO 100 MΩ NO NO NO UL 94V-0 -40 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.049 inch NO LOCKING ONE WITH CABLE ASSEMBLY WIRE 0.124 inch 0.146 inch 0.216 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40
10114829-10103LF
Amphenol Communications Solutions
$0.0446 Yes Active 3 1 1.25 mm 1 20 mΩ 1 A MALE 30 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 500VAC V NO 100 MΩ POLARIZED HOUSING NO NO NO UL 94V-0 -40 °C 105 °C NOT SPECIFIED RECTANGULAR BLADE PIN-SKT NATURAL 0.049 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.126 inch 0.165 inch 0.217 inch 0.09 inch AMPHENOL ICC ROHS COMPLIANT 3 compliant EAR99 8536.69.40.40
77311-4AC-03LF
Amphenol Communications Solutions
$0.0745 Yes Active 3 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE MATTE TIN (79) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 2121VAC V NO 5 GΩ e3 UL 94V-0 -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 79u inch SOLDER 0.094 inch 0.1 inch 0.3 inch 0.12 inch AMPHENOL ICC 3 compliant EAR99 8536.69.40.40
95293-401-03LF
Amphenol Communications Solutions
$0.0780 Yes Active 3 1 2.54 mm 2 3 A MALE BOARD POLYETHYLENE MATTE TIN (79) OVER NICKEL STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL, CSA 94V-0 -65 °C 125 °C PLUG Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE GENERAL PURPOSE STAGGERED 2.7178 mm 150u inch SURFACE MOUNT 0.094 inch 0.15 inch 0.3 inch AMPHENOL ICC ROHS COMPLIANT 3 compliant EAR99 8536.69.40.40
10114828-10103LF
Amphenol Communications Solutions
$0.0902 Yes Active 3 1 1.25 mm 1 20 mΩ 1 A MALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 125VAC V NO 100 MΩ POLARIZED HOUSING NO NO NO UL 94V-0 -40 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.049 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 120u inch SURFACE MOUNT 0.146 inch 0.185 inch 0.335 inch AMPHENOL ICC 3 compliant EAR99 8536.69.40.40
75160-318-03LF
Amphenol FCi
$0.1022 Yes Yes Obsolete 3 1 2.54 mm 1 5 A MALE BOARD POLYETHYLENE MATTE TIN (79) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 2121VAC V NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 78.7u inch SOLDER 0.094 inch 0.1 inch 0.3 inch 0.12 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40
77315-402-03LF
Amphenol Communications Solutions
$0.1110 Yes Active 3 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE MATTE TIN (79) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR 2121VAC V NO 5 GΩ e3 CSA; UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 197u inch SOLDER 0.098 inch 0.157 inch 0.3 inch 0.157 inch AMPHENOL ICC 3 compliant EAR99 8536.69.40.40
77315-424-03LF
Amphenol Communications Solutions
$0.1110 Yes Active 3 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE MATTE TIN (79) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR 2121VAC V NO 5 GΩ NO NO e3 NO CSA; UL 94V-0 -65 °C 130 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 197u inch SOLDER 0.098 inch 0.157 inch 0.3 inch 0.157 inch AMPHENOL ICC 3 compliant EAR99 8536.69.40.40
77311-822-03LF
Amphenol FCi
$0.1138 Active BOARD CONNECTOR 77311 FCI unknown