Filter Your Search
1 - 3 of 3 results
|
77313-401-10LF
Amphenol FCi
|
$0.2724 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.1 inch | 0.5 inch | 0.095 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
77313-401-10LF
Amphenol Communications Solutions
|
$0.4819 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.1 inch | 0.5 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 10 | ||||
|
77313-40110LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.1 inch | 0.5 inch | 0.095 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |