Filter Your Search
1 - 3 of 3 results
|
77319-104-S30LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 30 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.248 inch | 0.259 inch | 1.5 inch | 0.111 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
77319-104-S30LF
Amphenol FCi
|
Check for Price | Yes | Active | 30 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.248 inch | 0.259 inch | 1.5 inch | 0.111 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
77319-104S30LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 30 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 77319 | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | FCI | ROHS COMPLIANT | compliant |