Filter Your Search
1 - 1 of 1 results
|
774-E25-113R001
NorComp
|
$7.2278 | Yes | Active | 25 | 2 | 2.743 mm | 2 | 10 mΩ | 5 A | MALE | BOARD AND PANEL | POLYAMIDE6T | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | HOLE 0.126 | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | WHITE | 0.108 inch | 0.112 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.845 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.507 inch | 2.089 inch | 0.138 inch | NORCOMP INTERCONNECT DEVICES | not_compliant | EAR99 | 8536.69.40.30 | NorComp |