Filter Your Search
1 - 10 of 65 results
|
177TW-B-13W3-S-P2SY-4R-RM53
Amphenol Corporation
|
Check for Price | Active | 13 | FEMALE | BOARD AND PANEL | POLYETHYLENE | B | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | TIN | NO | YES | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
77TW-B-13W3-S-P2SY-3R-RM84
Amphenol Corporation
|
Check for Price | No | Active | 13 | 5 mΩ | 7.5 A | FEMALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | B | STEEL | GOLD (16) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | HIGH TEMPERATURE | 300VAC V | NO | 80.064 N | 5 GΩ | NO | NO | e0 | NO | UL, CSA | -55 °C | 155 °C | PLUG | S10P3 | Tin/Lead (Sn/Pb) | BRONZE | MACHINE SCREW | NO | BLACK | YES | M3 | CLINCH NUT | ONE | GENERAL PURPOSE | 16u inch | TIN | SOLDER | 0.488 inch | 0.283 inch | 2.083 inch | 0.177 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||
|
77TW-B-13W3-S-P2SY-4F-RM54
Amphenol Corporation
|
Check for Price | No | Active | 13 | 5 mΩ | 7.5 A | FEMALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | B | STEEL | GOLD (16) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | HIGH TEMPERATURE | 300VAC V | NO | 80.064 N | 5 GΩ | NO | NO | e0 | NO | UL, CSA | -55 °C | 155 °C | PLUG | S10P3 | Tin/Lead (Sn/Pb) | BRONZE | MACHINE SCREW | NO | BLACK | YES | #4-40 | SCREWLOCKS | ONE | GENERAL PURPOSE | 16u inch | TIN | SOLDER | 0.488 inch | 0.283 inch | 2.083 inch | 0.177 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||
|
77TWB13W3SP2SYFMRM84
Amphenol Corporation
|
Check for Price | No | No | Active | 3 | 5 mΩ | 7.5 A | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | STEEL | GOLD (16) OVER NICKEL (79) | STRAIGHT | HIGH TEMPERATURE | 300VAC V | 80.064 N | 5 GΩ | e0 | YES | UL, CSA | -55 °C | 155 °C | PLUG | S10P3 | TIN LEAD | NOT SPECIFIED | MACHINE SCREW | BLACK | YES | FLOAT MOUNT | ONE | 16u inch | TIN | SOLDER | 0.488 inch | 0.283 inch | 2.083 inch | 0.177 inch | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
77TWB13W3SP2SYFMRM54
Amphenol Corporation
|
Check for Price | No | No | Active | 3 | 5 mΩ | 7.5 A | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | STEEL | GOLD (16) OVER NICKEL (79) | STRAIGHT | HIGH TEMPERATURE | 300VAC V | 80.064 N | 5 GΩ | e0 | YES | UL, CSA | -55 °C | 155 °C | PLUG | S10P3 | TIN LEAD | NOT SPECIFIED | MACHINE SCREW | BLACK | YES | FLOAT MOUNT | ONE | 16u inch | TIN | SOLDER | 0.488 inch | 0.283 inch | 2.083 inch | 0.177 inch | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
177TW-B-13W3-S-P2SY-A514-RM84
Amphenol Corporation
|
Check for Price | Active | 13 | FEMALE | BOARD AND PANEL | POLYETHYLENE | B | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | TIN | NO | YES | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
177TW-B-13W3-S-P2SY-3F-RM83
Amphenol Corporation
|
Check for Price | Active | 13 | FEMALE | BOARD AND PANEL | POLYETHYLENE | B | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | TIN | NO | YES | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||
|
77TWB13W3SP2SYFMRM83
Amphenol Corporation
|
Check for Price | No | No | Active | 3 | 5 mΩ | 7.5 A | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | STEEL | GOLD (16) OVER NICKEL (79) | STRAIGHT | HIGH TEMPERATURE | 300VAC V | 80.064 N | 5 GΩ | e0 | YES | UL, CSA | -55 °C | 155 °C | PLUG | S10P3 | TIN LEAD | NOT SPECIFIED | MACHINE SCREW | BLACK | YES | FLOAT MOUNT | ONE | 16u inch | TIN | SOLDER | 0.488 inch | 0.283 inch | 2.083 inch | 0.177 inch | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
77TW-B-13W3-S-P2SY-4F-RM53
Amphenol Corporation
|
Check for Price | No | Active | 13 | 5 mΩ | 7.5 A | FEMALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | B | STEEL | GOLD (16) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | HIGH TEMPERATURE | 300VAC V | NO | 80.064 N | 5 GΩ | NO | NO | e0 | NO | UL, CSA | -55 °C | 155 °C | PLUG | S10P3 | Tin/Lead (Sn/Pb) | BRONZE | MACHINE SCREW | NO | BLACK | YES | #4-40 | SCREWLOCKS | ONE | GENERAL PURPOSE | 16u inch | TIN | SOLDER | 0.488 inch | 0.283 inch | 2.083 inch | 0.177 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||
|
77TW-B-13W3-S-P2SY-4F-RM83
Amphenol Corporation
|
Check for Price | No | Active | 13 | 5 mΩ | 7.5 A | FEMALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | B | STEEL | GOLD (16) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | HIGH TEMPERATURE | 300VAC V | NO | 80.064 N | 5 GΩ | NO | NO | e0 | NO | UL, CSA | -55 °C | 155 °C | PLUG | S10P3 | Tin/Lead (Sn/Pb) | BRONZE | MACHINE SCREW | NO | BLACK | YES | #4-40 | SCREWLOCKS | ONE | GENERAL PURPOSE | 16u inch | TIN | SOLDER | 0.488 inch | 0.283 inch | 2.083 inch | 0.177 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |