Filter Your Search
1 - 2 of 2 results
|
7814-0000PR
3M Interconnect
|
$2.5931 | Yes | Yes | Active | 14 | 2 | 2.54 mm | 2 | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 100VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | BERYLLIUM COPPER | RECTANGULAR | IDC | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.276 inch | 0.252 inch | 0.902 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | ||
|
7814-0000PR
3M Electronics
|
Check for Price | Yes | Active | 14 | 2 | 2.54 mm | 2 | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 100VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | BERYLLIUM COPPER | RECTANGULAR | IDC | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.276 inch | 0.252 inch | 0.902 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M |