Filter Your Search
1 - 10 of 72 results
|
7815
Keystone Electronics Corp
|
$2.1601 | Yes | Yes | Active | INTERCONNECTION DEVICE | KEYSTONE ELECTRONICS CORP | compliant | EAR99 | Keystone Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
78156-0001
Molex
|
$10.7265 | Yes | Yes | Obsolete | 240 | 2 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | SOCKET | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | compliant | Molex | LOW HALOGEN AND ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||
|
1278150-2
TE Connectivity
|
Check for Price | Obsolete | INTERCONNECTION DEVICE | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
8-5106781-5
TE Connectivity
|
Check for Price | Active | INTERCONNECTION DEVICE | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
78159-0001
Molex
|
Check for Price | Yes | Obsolete | 26 | 1 | 0.5 mΩ | 500 mA | 10000 Cycles | BOARD | AU | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | UL, CSA | 55 °C | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLACK | 0.05 inch | NO | LOCKING | ONE | SURFACE MOUNT | MOLEX LLC | compliant | EAR99 | Molex | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
7815
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | FORWARD INTERNATIONAL ELECTRONICS LTD | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
78156
Alpha Wire
|
Check for Price | Yes | Active | ALPHA WIRE CO | compliant | WIRE AND CABLE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
67.9778-150-21
Multi-Contact AG
|
Check for Price | Yes | Yes | Transferred | INTERCONNECTION DEVICE | MULTI CONTACT AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
78150
Pico Electronics Inc
|
Check for Price | No | No | Active | 50 GHz | e0 | -55 °C | 130 °C | PICO ELECTRONICS INC | compliant | EAR99 | CHIP | AUDIO | MIL-PRF-27 | 5.59 mm | 13.97 mm | SURFACE MOUNT | 300 MHz | 400 OHMS CT | 2000 OHMS CT | YES | Tin/Lead (Sn/Pb) | GENERAL PURPOSE AUDIO TRANSFORMER | 13.97 mm | |||||||||||||||||||||||||||||||||||||||||||||||||
|
78154SL005
Alpha Wire
|
Check for Price | Yes | Active | POLYPHENYLENE ETHER | 300 V | -40 °C | 80 °C | ALPHA WIRE CO | compliant | WIRE AND CABLE | 30.48 mm | TIN | COPPER ALLOY | STRANDED | 0.081 mm2 | 4.29 mm | POLYPHENYLENE ETHER | 8 | 207 mΩ | YES | 19X40 | 28 AWG | FLEXIBLE CORD AND FIXTURE WIRE |