Filter Your Search
1 - 2 of 2 results
|
78229-932LF
Amphenol FCi
|
Check for Price | Yes | Active | 32 | 1 | 2.54 mm | 1 | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | e4 | UL | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.1 inch | 3.2 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
78229-932LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 32 | 1 | 2.54 mm | 1 | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | e4 | UL | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.1 inch | 3.2 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |