Filter Your Search
1 - 4 of 4 results
|
78K02T
Grayhill Inc
|
$5.6619 | Yes | Yes | Active | 150 mA | 30 V | 2000 Cycle(s) | 2 | DPDT | LATCHED | SLIDE DIP SWITCH | .15A@30VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | MATTE TIN OVER NICKEL | SOLDER | 9.65 mm | 6.73 mm | 22.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill | |||
|
78K02ST
Grayhill Inc
|
$7.6329 | Yes | Yes | Active | 150 mA | 30 V | 2000 Cycle(s) | 2 | DPDT | LATCHED | SLIDE DIP SWITCH | .15A@30VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | TOP TAPE SEALED | NO | MATTE TIN OVER NICKEL | SOLDER | 9.65 mm | 6.73 mm | 22.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill | ||
|
78K02SRAT
Grayhill Inc
|
$7.6488 | Yes | Active | SLIDE DIP SWITCH | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | |||||||||||||||||||||||
|
78K02RAT
Grayhill Inc
|
$8.3908 | Yes | Active | SLIDE DIP SWITCH | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill |