Filter Your Search
1 - 1 of 1 results
|
78K205-400L5
Rosenberger
|
Check for Price | Contact Manufacturer | 1 | 4 mΩ | 75 Ω | 1.43 | 0.1 dB | FEMALE | 500 Cycles | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | BRASS | GOLD | RIGHT ANGLE | RF 1.6/5.6 DIN CONNECTOR | CAPTIVE CENTER CONTACT, INSERTION LOSS MAX AT: 1 GHZ | NO | 10 GΩ | 1 | 4 GHz | NO | NO | e4 | NO | -40 °C | 85 °C | JACK | GOLD | COAX | SNAP | LOCKING | GENERAL PURPOSE | YES | SILVER | SOLDER | 0.374 inch | 0.795 inch | 0.374 inch | 0.157 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 |