Filter Your Search
1 - 3 of 3 results
|
792610D
Kings Electronics
|
Check for Price | Obsolete | 26 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-C-83503 | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | KINGS ELECTRONICS CO INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
792610D4498
Winchester Interconnect
|
Check for Price | Active | 26 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED, MIL-C-83503 | NO | NO | NO | YES | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | WINCHESTER INTERCONNECT | unknown | |||||||||||||||||||||||||||||
|
792610D
Winchester Interconnect
|
Check for Price | Active | 26 | 2 | 2.54 mm | 2 | 8 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 105 °C | HOLE .112-.124 | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.681 inch | 2.059 inch | 0.16 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 |