Filter Your Search
1 - 10 of 13 results
|
240-790-029SJ-17P4MTNPBNA
Glenair Inc
|
Check for Price | Active | 17 | 2 | 1.91 mm | 2 | FEMALE | BOARD AND PANEL | J | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 500VDC V | YES | 5 GΩ | 7.5 A | NO | NO | YES | MIL | -65 °C | 200 °C | HOLE .094 | PLUG | S13P4 | MIXED | RND PIN-SKT | NO | 0.075 inch | 0.065 inch | YES | HOLE 0.15 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 1.65 mm | 50u inch | NICKEL-PTFE | SOLDER | 0.485 inch | 0.872 inch | 2.261 inch | 0.125 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
240-790-029SJ-17P4MTNPBNB
Glenair Inc
|
Check for Price | Active | 17 | 2 | 1.91 mm | 2 | FEMALE | BOARD AND PANEL | J | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 500VDC V | YES | 5 GΩ | 7.5 A | NO | NO | YES | MIL | -65 °C | 200 °C | HOLE .094 | PLUG | S13P4 | MIXED | RND PIN-SKT | NO | 0.075 inch | 0.065 inch | YES | HOLE 0.15 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 1.65 mm | 50u inch | NICKEL-PTFE | SOLDER | 0.485 inch | 0.872 inch | 2.261 inch | 0.25 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
240-790-029SJ-17P4MTNPBGB
Glenair Inc
|
Check for Price | Active | 17 | 2 | 1.91 mm | 2 | FEMALE | BOARD AND PANEL | J | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 500VDC V | YES | 5 GΩ | 7.5 A | NO | NO | YES | MIL | -65 °C | 200 °C | HOLE .094 | PLUG | S13P4 | MIXED | RND PIN-SKT | NO | 0.075 inch | 0.065 inch | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | MIXED | 1.65 mm | 50u inch | NICKEL-PTFE | SOLDER | 0.485 inch | 0.872 inch | 2.261 inch | 0.25 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
240-790-029SJ-17P4MTNPBPB
Glenair Inc
|
Check for Price | Active | 17 | 2 | 1.91 mm | 2 | FEMALE | BOARD AND PANEL | J | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 500VDC V | YES | 5 GΩ | 7.5 A | NO | NO | YES | MIL | -65 °C | 200 °C | HOLE .094 | PLUG | S13P4 | MIXED | RND PIN-SKT | NO | 0.075 inch | 0.065 inch | YES | #2-56 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 1.65 mm | 50u inch | NICKEL-PTFE | SOLDER | 0.485 inch | 0.872 inch | 2.261 inch | 0.25 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
240-790-029SJ-17P4MTNPBGC
Glenair Inc
|
Check for Price | Active | 17 | 2 | 1.91 mm | 2 | FEMALE | BOARD AND PANEL | J | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 500VDC V | YES | 5 GΩ | 7.5 A | NO | NO | YES | MIL | -65 °C | 200 °C | HOLE .094 | PLUG | S13P4 | MIXED | RND PIN-SKT | NO | 0.075 inch | 0.065 inch | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | MIXED | 1.65 mm | 50u inch | NICKEL-PTFE | SOLDER | 0.485 inch | 0.872 inch | 2.261 inch | 0.375 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
240-790-029SJ-17P4MTNPBNC
Glenair Inc
|
Check for Price | Active | 17 | 2 | 1.91 mm | 2 | FEMALE | BOARD AND PANEL | J | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 500VDC V | YES | 5 GΩ | 7.5 A | NO | NO | YES | MIL | -65 °C | 200 °C | HOLE .094 | PLUG | S13P4 | MIXED | RND PIN-SKT | NO | 0.075 inch | 0.065 inch | YES | HOLE 0.15 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 1.65 mm | 50u inch | NICKEL-PTFE | SOLDER | 0.485 inch | 0.872 inch | 2.261 inch | 0.375 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
240-790-029SJ-17P4MTNPBSC
Glenair Inc
|
Check for Price | Active | 17 | 2 | 1.91 mm | 2 | FEMALE | BOARD AND PANEL | J | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 500VDC V | YES | 5 GΩ | 7.5 A | NO | NO | YES | MIL | -65 °C | 200 °C | HOLE .094 | PLUG | S13P4 | MIXED | RND PIN-SKT | NO | 0.075 inch | 0.065 inch | YES | GUIDE SOCKET | LOCKING | ONE | GENERAL PURPOSE | MIXED | 1.65 mm | 50u inch | NICKEL-PTFE | SOLDER | 0.485 inch | 0.872 inch | 2.261 inch | 0.375 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
240-790-029SJ-17P4MTNPBPA
Glenair Inc
|
Check for Price | Active | 17 | 2 | 1.91 mm | 2 | FEMALE | BOARD AND PANEL | J | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 500VDC V | YES | 5 GΩ | 7.5 A | NO | NO | YES | MIL | -65 °C | 200 °C | HOLE .094 | PLUG | S13P4 | MIXED | RND PIN-SKT | NO | 0.075 inch | 0.065 inch | YES | #2-56 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 1.65 mm | 50u inch | NICKEL-PTFE | SOLDER | 0.485 inch | 0.872 inch | 2.261 inch | 0.125 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
790-029SJ-17P4MTNPB
Glenair Inc
|
Check for Price | Yes | Active | 17 | FEMALE | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | J | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | NO | YES | GENERAL PURPOSE | NICKEL | SOLDER | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | Glenair | |||||||||||||||||||||||||||||
|
240-790-029SJ-17P4MTNPBSA
Glenair Inc
|
Check for Price | Active | 17 | 2 | 1.91 mm | 2 | FEMALE | BOARD AND PANEL | J | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 500VDC V | YES | 5 GΩ | 7.5 A | NO | NO | YES | MIL | -65 °C | 200 °C | HOLE .094 | PLUG | S13P4 | MIXED | RND PIN-SKT | NO | 0.075 inch | 0.065 inch | YES | GUIDE SOCKET | LOCKING | ONE | GENERAL PURPOSE | MIXED | 1.65 mm | 50u inch | NICKEL-PTFE | SOLDER | 0.485 inch | 0.872 inch | 2.261 inch | 0.125 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |