Filter Your Search
1 - 7 of 7 results
|
790-043PB-2P2MTPB
Glenair Inc
|
Check for Price | Active | 2 | MALE | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | B | ALUMINUM ALLOY | GOLD (50) | D MICROMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD (50) | NO | MULTIPLE MATING PARTS AVAILABLE | YES | GENERAL PURPOSE | NICKEL | SOLDER | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
240-790-043PB-2P2MTPBNA
Glenair Inc
|
Check for Price | Active | 2 | 1 | 4.45 mm | 1 | MALE | BOARD | B | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 500VDC V | YES | 5 GΩ | 13 A | NO | NO | YES | MIL | -65 °C | 200 °C | HOLE .094 | RECEPTACLE | RECTANGULAR | RND PIN-SKT | NO | 0.175 inch | NO | HOLE 0.15 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | NICKEL-PTFE | SOLDER | 0.308 inch | 0.835 inch | 0.935 inch | 0.125 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||
|
240-790-043PB-2P2MTPBNB
Glenair Inc
|
Check for Price | Active | 2 | 1 | 4.45 mm | 1 | MALE | BOARD | B | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 500VDC V | YES | 5 GΩ | 13 A | NO | NO | YES | MIL | -65 °C | 200 °C | HOLE .094 | RECEPTACLE | RECTANGULAR | RND PIN-SKT | NO | 0.175 inch | NO | HOLE 0.15 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | NICKEL-PTFE | SOLDER | 0.308 inch | 0.835 inch | 0.935 inch | 0.25 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||
|
240-790-043PB-2P2MTPBPC
Glenair Inc
|
Check for Price | Active | 2 | 1 | 4.45 mm | 1 | MALE | BOARD | B | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 500VDC V | YES | 5 GΩ | 13 A | NO | NO | YES | MIL | -65 °C | 200 °C | HOLE .094 | RECEPTACLE | RECTANGULAR | RND PIN-SKT | NO | 0.175 inch | NO | #2-56 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | NICKEL-PTFE | SOLDER | 0.308 inch | 0.835 inch | 0.935 inch | 0.375 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||
|
240-790-043PB-2P2MTPBPB
Glenair Inc
|
Check for Price | Active | 2 | 1 | 4.45 mm | 1 | MALE | BOARD | B | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 500VDC V | YES | 5 GΩ | 13 A | NO | NO | YES | MIL | -65 °C | 200 °C | HOLE .094 | RECEPTACLE | RECTANGULAR | RND PIN-SKT | NO | 0.175 inch | NO | #2-56 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | NICKEL-PTFE | SOLDER | 0.308 inch | 0.835 inch | 0.935 inch | 0.25 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||
|
240-790-043PB-2P2MTPBPA
Glenair Inc
|
Check for Price | Active | 2 | 1 | 4.45 mm | 1 | MALE | BOARD | B | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 500VDC V | YES | 5 GΩ | 13 A | NO | NO | YES | MIL | -65 °C | 200 °C | HOLE .094 | RECEPTACLE | RECTANGULAR | RND PIN-SKT | NO | 0.175 inch | NO | #2-56 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | NICKEL-PTFE | SOLDER | 0.308 inch | 0.835 inch | 0.935 inch | 0.125 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||
|
240-790-043PB-2P2MTPBNC
Glenair Inc
|
Check for Price | Active | 2 | 1 | 4.45 mm | 1 | MALE | BOARD | B | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 500VDC V | YES | 5 GΩ | 13 A | NO | NO | YES | MIL | -65 °C | 200 °C | HOLE .094 | RECEPTACLE | RECTANGULAR | RND PIN-SKT | NO | 0.175 inch | NO | HOLE 0.15 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | NICKEL-PTFE | SOLDER | 0.308 inch | 0.835 inch | 0.935 inch | 0.375 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |