Parametric results for: 79110-SL005 under Wires and Cables

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 79110-sl005
Select parts from the table below to compare.
Compare
Compare
79110SL005
Alpha Wire
Check for Price Yes Active 3 CONTROL CABLE/COMMAND CABLE 23 mΩ 600 V 105 °C -40 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.823 mm2 POLYPHENYLENE ETHER POLYPHENYLENE ETHER YES 18 AWG TIN 6.27 mm 30.48 mm 16X30