Filter Your Search
1 - 2 of 2 results
|
8609-324-GP-13-755-792-E1
Amphenol Communications Solutions
|
Check for Price | No | Active | 31 | 3 | 2.54 mm | 3 | 20 mΩ | 1.5 A | MALE | 400 Cycles | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612, TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | 1000VAC V | NO | .3614 N | 1000 GΩ | SHRD ENDS | .07228 N | YES | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PLUG | S24P7 | Tin/Lead (Sn/Pb) | NOT SPECIFIED | HYBRID | 0.1 inch | 0.1 inch | 8609-324-HP-94-755-791-E3 | YES | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.437 inch | 3.7 inch | 0.108 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
8609-324-GP-13-755-792-E1
Amphenol FCi
|
Check for Price | No | Active | 31 | 3 | 2.54 mm | 3 | 20 mΩ | 1.5 A | MALE | 400 Cycles | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612, TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | 1000VAC V | NO | .3614 N | 1000 GΩ | SHRD ENDS | .07228 N | YES | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PLUG | S24P7 | Tin/Lead (Sn/Pb) | NOT SPECIFIED | HYBRID | 0.1 inch | 0.1 inch | 8609-324-HP-94-755-791-E3 | YES | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.437 inch | 3.7 inch | 0.108 inch | FCI | compliant | EAR99 | 8536.69.40.40 |