Filter Your Search
1 - 2 of 2 results
|
79C0408RT1FH-15
Maxwell Technologies
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | EEPROM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-XDFP-F40 | Not Qualified | 125 °C | -55 °C | 10k Rad(Si) V | 40 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.016 mm | DUAL | 6.2484 mm | 25.273 mm | 21.59 mm | MAXWELL TECHNOLOGIES INC | DFP | DFP, | 40 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||
|
79C0408RT1FH-15
Data Device Corporation
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | EEPROM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-XDFP-F40 | Not Qualified | 125 °C | -55 °C | 10k Rad(Si) V | 40 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.016 mm | DUAL | 6.2484 mm | 25.273 mm | 21.59 mm | DATA DEVICE CORP | DFP-40 | compliant | 3A001.A.2.C | 8542.32.00.51 |