Filter Your Search
1 - 2 of 2 results
|
79LV0408RT4FI-20
Maxwell Technologies
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 200 ns | EEPROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | MILITARY | 15 ms | R-PDFP-F40 | Not Qualified | 125 °C | -55 °C | 40k Rad(Si) V | 40 | PLASTIC/EPOXY | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.016 mm | DUAL | 6.2484 mm | 25.273 mm | 21.59 mm | MAXWELL TECHNOLOGIES INC | DFP | DFP, | 40 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||
|
79LV0408RT4FI-20
Data Device Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 200 ns | EEPROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | MILITARY | 15 ms | R-PDFP-F40 | Not Qualified | 125 °C | -55 °C | 40k Rad(Si) V | 40 | PLASTIC/EPOXY | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.016 mm | DUAL | 6.2484 mm | 25.273 mm | 21.59 mm | DATA DEVICE CORP | LDFP-40 | compliant | 3A001.A.2.C | 8542.32.00.51 |