Filter Your Search
1 - 10 of 43 results
|
7C-14.000MBE-T
TXC Corporation
|
$1.1810 | Yes | Yes | Active | 14 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE FUNCTION; ENABLE/DISABLE FUNCTION; TR | 8 ns | NO | 8 ns | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.2mm | TXC CORP | SMD, 4 PIN | compliant | Clock | |||||||||||||||||||||||||||||||||||||||||||||
|
5962-8687520YA
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | AUTOMATIC POWER-DOWN; INTERRUPT FLAG | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | S-CQCC-N48 | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.016 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | QCCN, | unknown | LCC | 48 | 3A001.A.2.C | 8542.32.00.41 | 35 ns | 14.224 mm | 8.192 kbit | MULTI-PORT SRAM | 8 | 2 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | YES | PARALLEL | 1.9812 mm | 14.224 mm | |||||||||||||||||||||||
|
5962-8687511UX
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | S-XQFP-F48 | 125 °C | -55 °C | MIL-STD-883 | 48 | UNSPECIFIED | QFF | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | QFF, | unknown | QFP | 48 | 3A001.A.2.C | 8542.32.00.41 | 55 ns | 8.192 kbit | MULTI-PORT SRAM | 8 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | PARALLEL | 2.74 mm | |||||||||||||||||||||||||||||
|
5962-8687512XA
Temic Semiconductors
|
Check for Price | Obsolete | 5 V | AUTOMATIC POWER-DOWN; INTERRUPT FLAG | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | R-CDIP-T48 | 125 °C | -55 °C | MIL-STD-883 Class B | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | unknown | 45 ns | 60.96 mm | 8.192 kbit | MULTI-PORT SRAM | 8 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | PARALLEL | 5.08 mm | 15.24 mm | ||||||||||||||||||||||||||||
|
5962-8687518XX
Teledyne e2v
|
Check for Price | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | R-GDIP-T48 | 125 °C | -55 °C | MIL-STD-883 | 48 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TELEDYNE E2V (UK) LTD | DIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | 35 ns | 8.192 kbit | MULTI-PORT SRAM | 8 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | PARALLEL | |||||||||||||||||||||||||||||||||
|
5962-8687512YX
Matra MHS
|
Check for Price | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | S-XQCC-N48 | 125 °C | -55 °C | MIL-STD-883 | 48 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.016 mm | QUAD | MATRA MHS | QCCN, | unknown | LCC | 48 | 3A001.A.2.C | 8542.32.00.41 | 45 ns | 14.3002 mm | 8.192 kbit | MULTI-PORT SRAM | 8 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | PARALLEL | 3.18 mm | 14.3002 mm | |||||||||||||||||||||||||||
|
5962-8687511XX
Temic Semiconductors
|
Check for Price | Obsolete | 5 V | 1 | 230 µA | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | R-GDIP-T48 | 125 °C | -55 °C | MIL-STD-883 | 48 | CERAMIC, GLASS-SEALED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | CERAMIC, DIP-48 | unknown | 55 ns | 8.192 kbit | MULTI-PORT SRAM | 8 | 2 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | PARALLEL | COMMON | 3-STATE | 30 mA | 4.5 V | |||||||||||||||||||||||||||
|
5962-8687511XA
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | AUTOMATIC POWER-DOWN; INTERRUPT FLAG | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | R-CDIP-T48 | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | unknown | DIP | 48 | 3A001.A.2.C | 8542.32.00.41 | 55 ns | 60.96 mm | 8.192 kbit | MULTI-PORT SRAM | 8 | 2 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | YES | PARALLEL | 5.08 mm | 15.24 mm | 3-STATE | ||||||||||||||||||||||
|
5962-8687512UA
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | AUTOMATIC POWER-DOWN; INTERRUPT FLAG | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | S-CQFP-F64 | 125 °C | -55 °C | 64 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | CERAMIC, QFP-64 | unknown | QFP | 64 | 3A001.A.2.C | 8542.32.00.41 | 45 ns | 22.86 mm | 8.192 kbit | MULTI-PORT SRAM | 8 | 2 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | YES | PARALLEL | 2.286 mm | 22.86 mm | 3-STATE | ||||||||||||||||||||||
|
5962-8687520UA
Teledyne e2v
|
Check for Price | Obsolete | 5 V | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | S-PQFP-F48 | 125 °C | -55 °C | MIL-STD-883 | 48 | PLASTIC/EPOXY | QFF | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | TELEDYNE E2V (UK) LTD | QFF, | unknown | 3A001.A.2.C | 8542.32.00.41 | 35 ns | 19.05 mm | 8.192 kbit | MULTI-PORT SRAM | 8 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | PARALLEL | 2.74 mm | 19.05 mm |