Filter Your Search
1 - 10 of 11 results
|
5962-8687520ZA
Cypress Semiconductor
|
Check for Price | Obsolete | YES | CMOS | AUTOMATIC POWER-DOWN; INTERRUPT FLAG | 1 | Not Qualified | S-CQCC-N52 | e0 | 125 °C | -55 °C | 52 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | LCC | QCCN, | 52 | unknown | 3A001.A.2.C | 8542.32.00.41 | 35 ns | 19.0627 mm | 8.192 kbit | MULTI-PORT SRAM | 8 | 2 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | 3-STATE | YES | QCCN | PARALLEL | 2.54 mm | 5.5 V | 4.5 V | 5 V | MILITARY | 19.0627 mm | ||||||||||||
|
5962-8687511ZA
Cypress Semiconductor
|
Check for Price | Obsolete | YES | CMOS | AUTOMATIC POWER-DOWN; INTERRUPT FLAG | 1 | Not Qualified | S-CQCC-N52 | e0 | 125 °C | -55 °C | 52 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | LCC | QCCN, | 52 | unknown | 3A001.A.2.C | 8542.32.00.41 | 55 ns | 19.0627 mm | 8.192 kbit | MULTI-PORT SRAM | 8 | 2 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | 3-STATE | YES | QCCN | PARALLEL | 2.54 mm | 5.5 V | 4.5 V | 5 V | MILITARY | 19.0627 mm | ||||||||||||
|
5962-8687512ZA
Integrated Device Technology Inc
|
Check for Price | Obsolete | YES | CMOS | AUTOMATIC POWER-DOWN; INTERRUPT FLAG | 1 | Not Qualified | S-CQCC-N52 | e0 | 125 °C | -55 °C | 52 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, | 52 | unknown | 3A001.A.2.C | 8542.32.00.41 | 45 ns | 19.0627 mm | 8.192 kbit | MULTI-PORT SRAM | 8 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | QCCN | PARALLEL | 2.54 mm | 5.5 V | 4.5 V | 5 V | MILITARY | 19.0627 mm | MIL-STD-883 Class B | ||||||||||||||
|
5962-8687512ZA
Cypress Semiconductor
|
Check for Price | Obsolete | YES | CMOS | AUTOMATIC POWER-DOWN; INTERRUPT FLAG | 1 | Not Qualified | S-CQCC-N52 | e0 | 125 °C | -55 °C | 52 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | LCC | QCCN, | 52 | unknown | 3A001.A.2.C | 8542.32.00.41 | 45 ns | 19.0627 mm | 8.192 kbit | MULTI-PORT SRAM | 8 | 2 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | 3-STATE | YES | QCCN | PARALLEL | 2.54 mm | 5.5 V | 4.5 V | 5 V | MILITARY | 19.0627 mm | ||||||||||||
|
5962-8687512ZX
Cypress Semiconductor
|
Check for Price | Obsolete | YES | CMOS | 1 | Not Qualified | S-CQCC-N52 | 125 °C | -55 °C | 52 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | CYPRESS SEMICONDUCTOR CORP | LCC | QCCN, | 52 | unknown | 3A001.A.2.C | 8542.32.00.41 | 45 ns | 8.192 kbit | MULTI-PORT SRAM | 8 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | QCCN | PARALLEL | 5.5 V | 4.5 V | 5 V | MILITARY | MIL-STD-883 | |||||||||||||||||||||
|
5962-8687511ZX
Motorola Semiconductor Products
|
Check for Price | Obsolete | YES | CMOS | 1 | Not Qualified | S-CQCC-N52 | 125 °C | -55 °C | 52 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | MOTOROLA INC | QCCN, | unknown | 3A001.A.2.C | 8542.32.00.41 | 55 ns | 8.192 kbit | MULTI-PORT SRAM | 8 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | QCCN | PARALLEL | 5.5 V | 4.5 V | 5 V | MILITARY | MIL-STD-883 | |||||||||||||||||||||||
|
5962-8687511ZX
Motorola Mobility LLC
|
Check for Price | Obsolete | YES | CMOS | 1 | Not Qualified | S-CQCC-N52 | 125 °C | -55 °C | 52 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | MOTOROLA INC | LCC | QCCN, | 52 | unknown | 3A001.A.2.C | 8542.32.00.41 | 55 ns | 8.192 kbit | MULTI-PORT SRAM | 8 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | QCCN | PARALLEL | 5.5 V | 4.5 V | 5 V | MILITARY | MIL-STD-883 | |||||||||||||||||||||
|
5962-8687511ZX
Cypress Semiconductor
|
Check for Price | Obsolete | YES | CMOS | 1 | Not Qualified | S-CQCC-N52 | 125 °C | -55 °C | 52 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | CYPRESS SEMICONDUCTOR CORP | LCC | QCCN, | 52 | unknown | 3A001.A.2.C | 8542.32.00.41 | 55 ns | 8.192 kbit | MULTI-PORT SRAM | 8 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | QCCN | PARALLEL | 5.5 V | 4.5 V | 5 V | MILITARY | MIL-STD-883 | |||||||||||||||||||||
|
7C14/18
Solid State Devices Inc (SSDI)
|
Check for Price | No | Active | 400 mA | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | GENERAL PURPOSE | 100 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | SOLID STATE DEVICES INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
5962-8687511ZA
Integrated Device Technology Inc
|
Check for Price | Obsolete | YES | CMOS | AUTOMATIC POWER-DOWN; INTERRUPT FLAG | 1 | Not Qualified | S-CQCC-N52 | e0 | 125 °C | -55 °C | 52 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, | 52 | unknown | 3A001.A.2.C | 8542.32.00.41 | 55 ns | 19.0627 mm | 8.192 kbit | MULTI-PORT SRAM | 8 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | QCCN | PARALLEL | 2.54 mm | 5.5 V | 4.5 V | 5 V | MILITARY | 19.0627 mm | MIL-STD-883 Class B |