Filter Your Search
1 - 10 of 725 results
|
7V-50.000MDDQ-T
TXC Corporation
|
$0.3711 | Yes | Active | 50 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 60 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | TXC CORP | SMD, 4 PIN | unknown | ||||
|
7V-54.000MAAV-T
TXC Corporation
|
$0.3855 | Yes | Active | 54 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 60 Ω | 8 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||||
|
7V-54.000MAAJ-T
TXC Corporation
|
$0.3855 | Yes | Active | 54 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 60 Ω | 18 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | TXC CORPORATION | |||
|
7V-55.46667MAAQ-T
TXC Corporation
|
$0.3855 | Yes | Active | PARALLEL - FUNDAMENTAL | TXC CORP | unknown | ||||||||||||||||||||
|
7V-50.000MAAQ-T
TXC Corporation
|
$0.3855 | Yes | Active | 50 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | |||
|
7V-50.000MDIQ-T
TXC Corporation
|
$0.3892 | Yes | Active | 50 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 60 Ω | 10 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | TXC CORP | unknown | 8541.60.00.60 | |||||
|
7V-50.000MAHQ-T
TXC Corporation
|
$0.4075 | Yes | Active | 50 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | TXC CORP | SMD, 4 PIN | unknown | ||||
|
7V-54.000MAHV-T
TXC Corporation
|
$0.4985 | Yes | Active | 54 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 60 Ω | 8 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||||
|
7V-54.000MAAE-T
TXC Corporation
|
$0.5032 | Yes | Active | 54 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 60 Ω | 12 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | TXC CORPORATION | |||
|
7V-54.000MBDC-T
TXC Corporation
|
Check for Price | Yes | Active | 54 MHz | 50 ppm | 0.002 % | 3 PPM/YEAR | 60 Ω | 9 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.60 |