Filter Your Search
1 - 8 of 8 results
|
7C-12.270MBE-T
TXC Corporation
|
$1.1810 | Yes | Yes | Active | 12.27 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE FUNCTION; ENABLE/DISABLE FUNCTION; TR | 8 ns | NO | 8 ns | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.2mm | TXC CORP | SMD, 4 PIN | compliant | Clock | ||||||||||||||||||||||||||||||||||||||||||
|
7C-12.288MBE-T
TXC Corporation
|
$1.1810 | Yes | Yes | Active | 12.288 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | SMD, 4 PIN | unknown | Clock | |||||||||||||||||||||||||||||||||||||||
|
7C-12.288MBB-T
TXC Corporation
|
Check for Price | Yes | Active | 12.288 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | SMD, 4 PIN | unknown | Clock | ||||||||||||||||||||||||||||||||||||||||
|
5962-8859402WA
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | R-GDIP-T22 | 125 °C | -55 °C | 22 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP, | unknown | DIP | 22 | 3A001.A.2.C | 8542.32.00.41 | 35 ns | 27.432 mm | 1.024 kbit | STANDARD SRAM | 4 | 1 | 256 words | 256 | ASYNCHRONOUS | 256X4 | 3-STATE | YES | PARALLEL | 5.08 mm | 10.16 mm | ||||||||||||||||||||
|
5962-8859403WA
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | R-GDIP-T22 | 125 °C | -55 °C | 22 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP, | unknown | DIP | 22 | 3A001.A.2.C | 8542.32.00.41 | 25 ns | 27.432 mm | 1.024 kbit | STANDARD SRAM | 4 | 1 | 256 words | 256 | ASYNCHRONOUS | 256X4 | 3-STATE | YES | PARALLEL | 5.08 mm | 10.16 mm | ||||||||||||||||||||
|
7C-12.270MBB-T
TXC Corporation
|
Check for Price | Yes | Active | 12.27 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | SMD, 4 PIN | unknown | Clock | ||||||||||||||||||||||||||||||||||||||||
|
5962-8859402KX
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | R-XDFP-F24 | 125 °C | -55 °C | MIL-STD-883 | 24 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | CYPRESS SEMICONDUCTOR CORP | DFP, | unknown | DFP | 24 | 3A001.A.2.C | 8542.32.00.41 | 35 ns | 1.024 kbit | STANDARD SRAM | 4 | 256 words | 256 | ASYNCHRONOUS | 256X4 | PARALLEL | ||||||||||||||||||||||||||||
|
5962-8859403KX
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | R-XDFP-F24 | 125 °C | -55 °C | MIL-STD-883 | 24 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | CYPRESS SEMICONDUCTOR CORP | DFP, | unknown | DFP | 24 | 3A001.A.2.C | 8542.32.00.41 | 25 ns | 1.024 kbit | STANDARD SRAM | 4 | 256 words | 256 | ASYNCHRONOUS | 256X4 | PARALLEL |