Filter Your Search
1 - 10 of 12 results
|
5962-8687519ZA
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | AUTOMATIC POWER-DOWN; INTERRUPT FLAG | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | S-CQCC-N52 | 125 °C | -55 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | LCC | QCCN, | 52 | unknown | 3A001.A.2.C | 8542.32.00.41 | 35 ns | 19.0627 mm | 8.192 kbit | MULTI-PORT SRAM | 8 | 2 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | 3-STATE | YES | PARALLEL | 2.54 mm | 19.0627 mm | ||||||||
|
5962-8687503ZX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | S-CQCC-N52 | 125 °C | -55 °C | MIL-STD-883 | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | MOTOROLA INC | QCCN, | unknown | 3A001.A.2.C | 8542.32.00.41 | 55 ns | 8.192 kbit | MULTI-PORT SRAM | 8 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | PARALLEL | |||||||||||||||||||
|
5962-8687504ZX
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | S-CQCC-N52 | 125 °C | -55 °C | MIL-STD-883 | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | MOTOROLA INC | LCC | QCCN, | 52 | unknown | 3A001.A.2.C | 8542.32.00.41 | 45 ns | 8.192 kbit | MULTI-PORT SRAM | 8 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | PARALLEL | |||||||||||||||||
|
5962-8687504ZX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | S-CQCC-N52 | 125 °C | -55 °C | MIL-STD-883 | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | MOTOROLA INC | QCCN, | unknown | 3A001.A.2.C | 8542.32.00.41 | 45 ns | 8.192 kbit | MULTI-PORT SRAM | 8 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | PARALLEL | |||||||||||||||||||
|
5962-8687503ZA
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | AUTOMATIC POWER-DOWN; INTERRUPT FLAG | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | S-CQCC-N52 | 125 °C | -55 °C | MIL-STD-883 Class B | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, | 52 | unknown | 3A001.A.2.C | 8542.32.00.41 | 55 ns | 19.0627 mm | 8.192 kbit | MULTI-PORT SRAM | 8 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | PARALLEL | 2.54 mm | 19.0627 mm | ||||||||||
|
5962-8687503ZX
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | S-CQCC-N52 | 125 °C | -55 °C | MIL-STD-883 | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | MOTOROLA INC | LCC | QCCN, | 52 | unknown | 3A001.A.2.C | 8542.32.00.41 | 55 ns | 8.192 kbit | MULTI-PORT SRAM | 8 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | PARALLEL | |||||||||||||||||
|
5962-8687504ZA
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | AUTOMATIC POWER-DOWN; INTERRUPT FLAG | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | S-CQCC-N52 | 125 °C | -55 °C | MIL-STD-883 Class B | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, | 52 | unknown | 3A001.A.2.C | 8542.32.00.41 | 45 ns | 19.0627 mm | 8.192 kbit | MULTI-PORT SRAM | 8 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | PARALLEL | 2.54 mm | 19.0627 mm | ||||||||||
|
5962-8687503ZA
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | AUTOMATIC POWER-DOWN; INTERRUPT FLAG | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | S-CQCC-N52 | 125 °C | -55 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | LCC | QCCN, | 52 | unknown | 3A001.A.2.C | 8542.32.00.41 | 55 ns | 19.0627 mm | 8.192 kbit | MULTI-PORT SRAM | 8 | 2 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | 3-STATE | YES | PARALLEL | 2.54 mm | 19.0627 mm | ||||||||
|
5962-8687503ZX
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 230 µA | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | S-CQCC-N52 | 125 °C | -55 °C | MIL-STD-883 | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC52,.75SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | LCC | QCCN, LCC52,.75SQ | 52 | unknown | 3A001.A.2.C | 8542.32.00.41 | 55 ns | 8.192 kbit | MULTI-PORT SRAM | 8 | 2 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | 3-STATE | PARALLEL | COMMON | 30 mA | 4.5 V | |||||||||
|
5962-8687519ZX
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 180 µA | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | S-CQCC-N52 | 125 °C | -55 °C | MIL-STD-883 | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC52,.75SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | LCC | QCCN, LCC52,.75SQ | 52 | unknown | 3A001.A.2.C | 8542.32.00.41 | 35 ns | 8.192 kbit | MULTI-PORT SRAM | 8 | 2 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX8 | 3-STATE | PARALLEL | COMMON | 30 mA | 4.5 V |