Filter Your Search
1 - 10 of 171 results
|
5962-3829428MZA
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1 | 110 µA | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | R-GDIP-T28 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LOGIC DEVICES INC | DIP | DIP, DIP28,.3 | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | 25 ns | COMMON | 65.536 kbit | STANDARD SRAM | 8 | 3 | 8.192 k | 8000 | ASYNCHRONOUS | 8KX8 | 3-STATE | PARALLEL | 300 µA | 2 V | ||||||||||
|
MVI3010H27C-180.000MHZ
MMD
|
Check for Price | Transferred | MMD COMPONENTS | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5962-3829430MMX
Micross Components
|
Check for Price | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | R-CDFP-F28 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | AUSTIN SEMICONDUCTOR INC | DFP | DFP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | 20 ns | 65.536 kbit | STANDARD SRAM | 8 | 8.192 k | 8000 | ASYNCHRONOUS | 8KX8 | PARALLEL | |||||||||||||||||||||||
|
5962-8969102TA
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | AUTOMATIC POWER-DOWN | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | R-GDFP-F28 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DFP | DFP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | 25 ns | 65.536 kbit | STANDARD SRAM | 8 | 8.192 k | 8000 | ASYNCHRONOUS | 8KX8 | 3-STATE | PARALLEL | 18.288 mm | 1 | YES | 2.286 mm | 9.144 mm | |||||||||||||
|
5962-3829433MTA
Pyramid Semiconductor Corporation
|
Check for Price | Active | 5 V | 1 | 105 µA | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | R-GDFP-F28 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DFP | DIP28,.6 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 2.54 mm | DUAL | PYRAMID SEMICONDUCTOR CORP | DFP | DFP, DIP28,.6 | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | 55 ns | COMMON | 65.536 kbit | STANDARD SRAM | 8 | 8.192 k | 8000 | ASYNCHRONOUS | 8KX8 | 3-STATE | PARALLEL | 75 µA | 2 V | |||||||||||||
|
5962-3829413MZX
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | R-GDIP-T28 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-28 | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | 65.536 kbit | STANDARD SRAM | 8 | 8.192 k | 8000 | ASYNCHRONOUS | 8KX8 | PARALLEL | 37.0205 mm | 5.08 mm | 7.62 mm | |||||||||||||||||||
|
5962-3829434MYA
Pyramid Semiconductor Corporation
|
Check for Price | Active | 5 V | 1 | 105 µA | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | R-CQCC-N32 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | PYRAMID SEMICONDUCTOR CORP | QFJ | QCCN, LCC32,.45X.55 | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | 45 ns | COMMON | 65.536 kbit | STANDARD SRAM | 8 | 8.192 k | 8000 | ASYNCHRONOUS | 8KX8 | 3-STATE | PARALLEL | 300 µA | 2 V | |||||||||||||
|
5962-3829424MYX
Micross Components
|
Check for Price | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | R-CQCC-N32 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | AUSTIN SEMICONDUCTOR INC | QFJ | QCCN, | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 | 45 ns | 65.536 kbit | STANDARD SRAM | 8 | 8.192 k | 8000 | ASYNCHRONOUS | 8KX8 | PARALLEL | |||||||||||||||||||||||
|
5962-8969102UX
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | R-CQCC-N28 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | PYRAMID SEMICONDUCTOR CORP | QLCC | QCCN, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | 25 ns | 65.536 kbit | STANDARD SRAM | 8 | 8.192 k | 8000 | ASYNCHRONOUS | 8KX8 | PARALLEL | 13.97 mm | 1.935 mm | 8.89 mm | |||||||||||||||
|
5962-8601504YX
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | R-PDIP-T22 | 125 °C | -55 °C | MIL-STD-883 | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, | 22 | unknown | 3A001.A.2.C | 8542.32.00.41 | 45 ns | 65.536 kbit | STANDARD SRAM | 1 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX1 | SERIAL | 27.559 mm | 5.969 mm | 7.62 mm |