Filter Your Search
1 - 10 of 18 results
|
5962-88636013A
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | S-CQCC-N28 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | CYPRESS SEMICONDUCTOR CORP | QLCC | CERAMIC, LCC-28 | 28 | unknown | 3A001.A.2.C | 8542.32.00.61 | 20 ns | 8.192 kbit | UVPROM | 8 | 1.024 k | 1000 | SYNCHRONOUS | 1KX8 | 3-STATE | PARALLEL | |||||||||||||
|
5962-88636033A
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | S-CQCC-N28 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | QLCC | CERAMIC, LCC-28 | 28 | unknown | EAR99 | 8542.32.00.71 | 20 ns | 8.192 kbit | OTP ROM | 8 | 1.024 k | 1000 | SYNCHRONOUS | 1KX8 | 3-STATE | PARALLEL | 11.43 mm | 1.9812 mm | 11.43 mm | ||||||||
|
5962-88636053A
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | S-CQCC-N28 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCN, | 28 | unknown | EAR99 | 8542.32.00.71 | 12 ns | 8.192 kbit | OTP ROM | 8 | 1.024 k | 1000 | SYNCHRONOUS | 1KX8 | 3-STATE | PARALLEL | 11.43 mm | 1.9812 mm | 11.43 mm | ||||||||
|
5962-8863601KA
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | R-GDFP-F24 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DFP | DFP, | 24 | unknown | 3A001.A.2.C | 8542.32.00.61 | 8.192 kbit | UVPROM | 8 | 1.024 k | 1000 | SYNCHRONOUS | 1KX8 | 3-STATE | PARALLEL | 15.367 mm | 2.286 mm | 9.652 mm | ||||||||||
|
5962-8863604LA
Teledyne e2v
|
Check for Price | No | Active | 5 V | 1 | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Qualified | R-GDIP-T24 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP | 0.300 INCH, CERDIP-24 | 24 | not_compliant | EAR99 | 8542.32.00.71 | 45 ns | 8.192 kbit | OTP ROM | 8 | 1.024 k | 1000 | SYNCHRONOUS | 1KX8 | REGISTERED | PARALLEL | 31.877 mm | 5.08 mm | 7.62 mm | COMMON | 12.5 V | 120 mA | ||
|
5962-8863602LA
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | R-GDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.32.00.61 | 8.192 kbit | UVPROM | 8 | 1.024 k | 1000 | SYNCHRONOUS | 1KX8 | 3-STATE | PARALLEL | 31.877 mm | 5.08 mm | 7.62 mm | ||||||||||
|
5962-8863601LA
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | R-GDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.32.00.61 | 8.192 kbit | UVPROM | 8 | 1.024 k | 1000 | SYNCHRONOUS | 1KX8 | 3-STATE | PARALLEL | 31.877 mm | 5.08 mm | 7.62 mm | ||||||||||
|
5962-88636043A
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | S-CQCC-N28 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCN, | 28 | unknown | EAR99 | 8542.32.00.71 | 15 ns | 8.192 kbit | OTP ROM | 8 | 1.024 k | 1000 | SYNCHRONOUS | 1KX8 | 3-STATE | PARALLEL | 11.43 mm | 1.9812 mm | 11.43 mm | ||||||||
|
5962-8863604LC
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | R-GDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | EAR99 | 8542.32.00.71 | 15 ns | 8.192 kbit | OTP ROM | 8 | 1.024 k | 1000 | SYNCHRONOUS | 1KX8 | PARALLEL | 31.877 mm | 5.08 mm | 7.62 mm | |||||||||
|
5962-8863603LA
Teledyne e2v
|
Check for Price | Active | 5 V | 1 | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Qualified | R-GDIP-T24 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP | DIP, DIP24,.3 | 24 | compliant | EAR99 | 8542.32.00.71 | 60 ns | 8.192 kbit | OTP ROM | 8 | 1.024 k | 1000 | SYNCHRONOUS | 1KX8 | REGISTERED | PARALLEL | 31.877 mm | 5.08 mm | 7.62 mm | COMMON | 12.5 V | 120 mA |