Filter Your Search
1 - 10 of 68 results
|
MSM27C3252CZ-NGS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 5 V | 100 ns | OTP ROM | 16 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.1 mm | 28.15 mm | 13 mm | OKI ELECTRIC INDUSTRY CO LTD | SOIC | SOP, | 44 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
M27C322-100S3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 100 ns | OTP ROM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 70 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDIP-T42 | Not Qualified | e3 | 125 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | DIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 36.83 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.600 INCH, ROHS COMPLIANT, PLASTIC, SDIP-42 | 42 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
5962-8863604LX
e2v technologies
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | OTP ROM | 1 | 32000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 125 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TELEDYNE E2V (UK) LTD | DIP | CERAMIC, DIP-24 | 24 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
5962-8863604LX
Cypress Semiconductor
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 15 ns | OTP ROM | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | PARALLEL | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | CERAMIC, DIP-24 | 24 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
M27C320-80N3
STMicroelectronics
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 80 ns | OTP ROM | 8 | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 70 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e0 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
M27C322-80P6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 80 ns | OTP ROM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 70 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDIP-T42 | Not Qualified | e3 | 125 °C | -40 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 52.455 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, DIP-42 | 42 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
M27C322-80P3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 80 ns | OTP ROM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e3 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 52.455 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, DIP-42 | 42 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
M27C320-120M1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 120 ns | OTP ROM | CONFIGURABLE AS 2M X 16 | 8 | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.62 mm | 28.2 mm | 13.3 mm | STMICROELECTRONICS | SOIC | 0.525 INCH, PLASTIC, SO-44 | 44 | compliant | EAR99 | 8542.32.00.71 | |||||
|
5962-88636053X
Cypress Semiconductor
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 12 ns | OTP ROM | 1 | 1000 | 1.024 k | SYNCHRONOUS | PARALLEL | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCN, | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
5962-8863604KX
Cypress Semiconductor
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 15 ns | OTP ROM | 1 | 1000 | 1.024 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | CYPRESS SEMICONDUCTOR CORP | DFP | CERAMIC, FP-24 | 24 | unknown | EAR99 | 8542.32.00.71 |