Filter Your Search
1 - 10 of 178 results
|
CY7C433-25DC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 mA | 142 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||
|
CY7C433-10JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 10 ns | 20 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
5962-9071506MUA
Cypress Semiconductor
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 30 ns | 25 MHz | 40 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 25 mA | 155 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | CERAMIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
|
CY7C433-30JI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 30 ns | 25 MHz | 40 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 8 mA | 75 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | |||||||
|
CY7C433-20AXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 20 ns | 33.33 MHz | 30 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 55 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 32 | PLASTIC/EPOXY | TQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LEAD FREE, PLASTIC, TQFP-32 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||
|
CY7C433-10PC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 36.864 kbit | 9 | 4KX9 | 5 V | 10 ns | 20 ns | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.82 mm | 34.67 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | ||||||||||||
|
CY7C433-30VC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 30 ns | 25 MHz | 40 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5 mA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.56 mm | 17.91 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.300 INCH, PLASTIC, SOJ-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||
|
CY7C433-65DI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 65 ns | 12.5 MHz | 80 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 25 mA | 130 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
|
CY7C433-10PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 10 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5 mA | 85 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.82 mm | 34.67 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||
|
CY7C433-40PI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 40 ns | 20 MHz | 50 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 8 mA | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 35.4965 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 |