Filter Your Search
1 - 10 of 75 results
|
QS77C5-15.000MHZ
Q-TECH Corporation
|
Check for Price | Active | 15 MHz | 25 % | 10 KOHM, 15 pF | CMOS | TR, 7/13 INCH; TUBE | 30 ns | NO | 30 ns | 16.5 V | 4.5 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 40 | YES | 12.19mm x 12.19mm x 3.43mm | Q-TECH CORP | compliant | Clock | |||||||||||||||||||||||||||||||
|
5962-8768603UC
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | S-XQFP-F64 | 125 °C | -55 °C | MIL-STD-883 | 64 | UNSPECIFIED | HQFF | SQUARE | FLATPACK, HEAT SINK/SLUG | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | QFP | HQFF, | 64 | 3A001.A.2.C | 8542.39.00.01 | NO | 16 | 22.86 mm | NO | 16 | 2.286 mm | 22.86 mm | DSP PERIPHERAL, MULTIPLIER | |||||||||||||||
|
5962-8768602ZX
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | S-CPGA-P68 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | PERPENDICULAR | CYPRESS SEMICONDUCTOR CORP | unknown | PGA | PGA, | 68 | 3A001.A.2.C | 8542.39.00.01 | NO | 16 | NO | 16 | DSP PERIPHERAL, MULTIPLIER | |||||||||||||||||||
|
5962-8687302XX
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | R-CDIP-T64 | 125 °C | -55 °C | MIL-STD-883 | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | CYPRESS SEMICONDUCTOR CORP | unknown | DIP | DIP, | 64 | 3A001.A.2.C | 8542.39.00.01 | NO | 16 | NO | 32 | DSP PERIPHERAL, MULTIPLIER | 18.18 MHz | |||||||||||||||||||
|
5962-8873302ZX
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | S-XPGA-P68 | 125 °C | -55 °C | MIL-STD-883 | 68 | UNSPECIFIED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | PERPENDICULAR | CYPRESS SEMICONDUCTOR CORP | unknown | PGA | PGA, | 68 | 3A001.A.2.C | 8542.39.00.01 | NO | 16 | NO | 35 | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | ||||||||||||||||||||
|
5962-8768602TX
LOGIC Devices Inc
|
Check for Price | Obsolete | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | S-CPGA-P68 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | PERPENDICULAR | LOGIC DEVICES INC | unknown | PGA | PGA, | 68 | 3A001.A.2.C | 8542.39.00.01 | NO | 16 | NO | 16 | DSP PERIPHERAL, MULTIPLIER | |||||||||||||||||||
|
5962-8768605TX
LOGIC Devices Inc
|
Check for Price | Obsolete | 5 V | 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | S-CPGA-P68 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | PERPENDICULAR | LOGIC DEVICES INC | unknown | PGA | PGA, | 68 | 3A001.A.2.C | 8542.39.00.01 | NO | 16 | NO | 16 | DSP PERIPHERAL, MULTIPLIER | 18.18 MHz | |||||||||||||||||
|
5962-8873302YX
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | S-XQCC-N68 | 125 °C | -55 °C | MIL-STD-883 | 68 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | CYPRESS SEMICONDUCTOR CORP | unknown | LCC | QCCN, | 68 | 3A001.A.2.C | 8542.39.00.01 | NO | 16 | NO | 35 | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | ||||||||||||||||||||
|
5962-8768603XX
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | R-CDIP-T64 | 125 °C | -55 °C | MIL-STD-883 | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | CYPRESS SEMICONDUCTOR CORP | unknown | DIP | DIP, | 64 | 3A001.A.2.C | 8542.39.00.01 | NO | 16 | NO | 16 | DSP PERIPHERAL, MULTIPLIER | |||||||||||||||||||
|
5962-8687303XX
LOGIC Devices Inc
|
Check for Price | Obsolete | 5 V | 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 13.33MHZ | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | R-CDIP-T64 | 125 °C | -55 °C | MIL-STD-883 | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LOGIC DEVICES INC | unknown | DIP | DIP, | 64 | 3A001.A.2.C | 8542.39.00.01 | NO | 16 | 81.28 mm | NO | 32 | 4.826 mm | 22.86 mm | DSP PERIPHERAL, MULTIPLIER |