Filter Your Search
1 - 2 of 2 results
|
7MP4120S15Z
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 5 V | 15 ns | SRAM MODULE | COMMON | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 240 mA | 4.5 V | 1.48 mA | CMOS | COMMERCIAL | R-PZIP-T72 | Not Qualified | e0 | 70 °C | 72 | PLASTIC/EPOXY | ZIP | ZIP72/76,.1,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
IDT7MP4120S15Z
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 5 V | 15 ns | SRAM MODULE | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 240 mA | 4.5 V | 1.48 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZMA-T72 | Not Qualified | e0 | 70 °C | 72 | PLASTIC/EPOXY | ZIP | ZIP72/76,.1,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.B.2.A | 8542.32.00.41 |