Parametric results for: 8-string under Terminals and Terminal Blocks

Filter Your Search

1 - 10 of 296 results

All Filters
|
-
-
-
-
Manufacturer Part Number: 8str
Select parts from the table below to compare.
Compare
Compare
8STR-13-008
Thomas & Betts
Check for Price Obsolete BARRIER STRIP TERMINAL BLOCK 1 13 1 300 V 30 A BOARD POLYPROPYLENE, 94V-0 CSA; UL 10 AWG SCREW Unknown EAR99 8536.90.40.00
8STR7C16Z35PA
Esterline Technologies Corporation
Check for Price Yes Transferred BOARD AND PANEL STANDARD: MIL-DTL-38999, POLARIZED Unknown EAR99 8536.69.40.20 ROHS COMPLIANT SOLID RECEPTACLE MIL SERIES CONNECTOR GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier MALE COPPER ALLOY BAYONET NO NO CORROSION/ENVIRONMENT RESISTANT NO NO e4 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL ALUMINUM ALLOY 16 SOLDER 55
8STR-03-006
TE's AMP
Check for Price Yes Transferred BARRIER STRIP TERMINAL BLOCK 1 3 1 600 V 30 A BOARD STANDARD: UL94V-0, POLYPROPYLENE CSA; UL 10 AWG SCREW Unknown EAR99 8536.90.40.00 ROHS COMPLIANT
8STR-09
Thomas & Betts
Check for Price Obsolete BARRIER STRIP TERMINAL BLOCK 1 9 1 300 V 30 A BOARD POLYPROPYLENE, 94V-0 CSA; UL 10 AWG SCREW Unknown EAR99 8536.90.40.00
8STR-18-004
Thomas & Betts
Check for Price Obsolete BARRIER STRIP TERMINAL BLOCK 1 18 1 300 V 30 A BOARD POLYPROPYLENE, 94V-0 CSA; UL 10 AWG SCREW Unknown EAR99 8536.90.40.00
8STR-09-004
Thomas & Betts
Check for Price Obsolete BARRIER STRIP TERMINAL BLOCK 1 9 1 300 V 30 A BOARD POLYPROPYLENE, 94V-0 CSA; UL 10 AWG SCREW Unknown EAR99 8536.90.40.00
8STR-18
Thomas & Betts
Check for Price Obsolete BARRIER STRIP TERMINAL BLOCK 1 18 1 300 V 30 A BOARD POLYPROPYLENE, 94V-0 CSA; UL 10 AWG SCREW Unknown EAR99 8536.90.40.00
8STR-09-006
Thomas & Betts
Check for Price Obsolete BARRIER STRIP TERMINAL BLOCK 1 9 1 300 V 30 A BOARD POLYPROPYLENE, 94V-0 CSA; UL 10 AWG SCREW Unknown EAR99 8536.90.40.00
8STR-13-006
Thomas & Betts
Check for Price Obsolete BARRIER STRIP TERMINAL BLOCK 1 13 1 300 V 30 A BOARD POLYPROPYLENE, 94V-0 CSA; UL 10 AWG SCREW Unknown EAR99 8536.90.40.00
8STR-12
TE's AMP
Check for Price Obsolete BARRIER STRIP TERMINAL BLOCK 1 12 1 300 V 30 A BOARD POLYPROPYLENE, 94V-0 CSA; UL 10 AWG SCREW Unknown EAR99 8536.90.40.00