Filter Your Search
1 - 10 of 26 results
|
8TD56
Hutson Industries
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 200 µA | 500 V | 6 A | TRIAC WITH INT TRIGGER | SINGLE | MAXIMUM BREAK-OVER VOLTAGE OF DIAC IS 45 | 4 V/us | 50 V/us | 45 V | 500 µA | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
8TD58
Hutson Industries
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 200 µA | 500 V | 8 A | TRIAC WITH INT TRIGGER | SINGLE | MAXIMUM BREAK-OVER VOLTAGE OF DIAC IS 45 | 4 V/us | 50 V/us | 45 V | 500 µA | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
8TD44
Hutson Industries
|
Check for Price | No | Obsolete | 500 µA | 40 mA | 200 µA | 400 V | 4 A | TRIAC WITH INT TRIGGER | SINGLE | MAXIMUM BREAK-OVER VOLTAGE OF DIAC IS 45 | 3 V/us | 40 V/us | 45 V | 500 µA | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
8TD66
Hutson Industries
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 200 µA | 600 V | 6 A | TRIAC WITH INT TRIGGER | SINGLE | MAXIMUM BREAK-OVER VOLTAGE OF DIAC IS 45 | 4 V/us | 50 V/us | 45 V | 500 µA | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
8TD68
Hutson Industries
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 200 µA | 600 V | 8 A | TRIAC WITH INT TRIGGER | SINGLE | MAXIMUM BREAK-OVER VOLTAGE OF DIAC IS 45 | 4 V/us | 50 V/us | 45 V | 500 µA | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
8TD400
Esc Electronics Corp
|
Check for Price | No | Obsolete | MAX RISE TIME CAPTURED | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ESC ELECTRONICS CORP | DIP, DIP8,.3 | unknown | 8542.39.00.01 | TTL | 15 pF | ACTIVE DELAY LINE | 1 | 5 | TRUE | DIP | DIP8,.3 | 70 mA | NO | 400 ns | 5.5 V | 4.5 V | 5 V | TTL | COMMERCIAL | 2.54 mm | 400 ns | ||||||||||||||||||
|
8TD25
Esc Electronics Corp
|
Check for Price | No | Obsolete | MAX RISE TIME CAPTURED | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ESC ELECTRONICS CORP | DIP, DIP8,.3 | unknown | 8542.39.00.01 | TTL | 15 pF | ACTIVE DELAY LINE | 1 | 5 | TRUE | DIP | DIP8,.3 | 70 mA | NO | 25 ns | 5.5 V | 4.5 V | 5 V | TTL | COMMERCIAL | 2.54 mm | 25 ns | ||||||||||||||||||
|
8TD26
Hutson Industries
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 200 µA | 200 V | 6 A | TRIAC WITH INT TRIGGER | SINGLE | MAXIMUM BREAK-OVER VOLTAGE OF DIAC IS 45 | 4 V/us | 50 V/us | 45 V | 500 µA | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
8TD50
Esc Electronics Corp
|
Check for Price | No | Obsolete | MAX RISE TIME CAPTURED | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ESC ELECTRONICS CORP | DIP, DIP8,.3 | unknown | 8542.39.00.01 | TTL | 15 pF | ACTIVE DELAY LINE | 1 | 5 | TRUE | DIP | DIP8,.3 | 70 mA | NO | 50 ns | 5.5 V | 4.5 V | 5 V | TTL | COMMERCIAL | 2.54 mm | 50 ns | ||||||||||||||||||
|
8TD250
Esc Electronics Corp
|
Check for Price | No | Obsolete | MAX RISE TIME CAPTURED | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ESC ELECTRONICS CORP | DIP, DIP8,.3 | unknown | 8542.39.00.01 | TTL | 15 pF | ACTIVE DELAY LINE | 1 | 5 | TRUE | DIP | DIP8,.3 | 70 mA | NO | 250 ns | 5.5 V | 4.5 V | 5 V | TTL | COMMERCIAL | 2.54 mm | 250 ns |