Filter Your Search
1 - 10 of 17 results
|
0.156MHZXO91050UITA
Euroquartz Ltd
|
Check for Price | Yes | Contact Manufacturer | 156 kHz | 3.3 V | HCMOS/LSTTL | 160 MHz | 156 kHz | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | EUROQUARTZ LTD | DILCC4,.2,200 | compliant | Clock | |||||||||||||||||
|
0.3125MHZXO91050UITA
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 312.5 kHz | 50 % | 15 pF | 3.3 V | HCMOS/LSTTL | TRISTATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.4mm | EUROQUARTZ LTD | compliant | Clock | ||||||||||||
|
14.7456MHZXO91050UITA
Euroquartz Ltd
|
Check for Price | Yes | Active | 14.7456 MHz | 50 % | 15 pF | 3.3 V | CMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; O/P LOAD OF 30PF & 50PF ALSO AVAILABLE | 10 ns | NO | 10 ns | 8 mA | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.4mm | EUROQUARTZ LTD | DILCC4,.2,200 | unknown | Clock | ||||||||||
|
48.000MHZXO91050UITA
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 48 MHz | 50 % | 15 pF | 3.3 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; OUTPUT LOAD 30 PF AND 50PF ALSO AVAILABLE | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.4mm | EUROQUARTZ LTD | compliant | Clock | ||||||||||
|
40.000MHZXO91050UITA
Euroquartz Ltd
|
Check for Price | Yes | Active | 40 MHz | 50 % | 10 LS TTL, 15 pF | 3.3 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 160 MHz | 156 kHz | 3 ns | 15 mA | 3.63 V | 2.97 V | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.4mm | EUROQUARTZ LTD | DILCC4,.2,200 | compliant | Clock | |||||
|
FREQXO91050UITA
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 50 % | 15 pF | 3.3 V | HCMOS/LSTTL | TRISTATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 125 MHz | 312.5 kHz | 10 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.4mm | EUROQUARTZ LTD | compliant | Clock | ||||||||||||
|
27.000MHZXO91050UITA
Euroquartz Ltd
|
Check for Price | Yes | Active | 27 MHz | 50 % | 15 pF | 3.3 V | CMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; OUTPUT LOAD OF 30PF AND 50PF ALSO AVAILABLE | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.4mm | EUROQUARTZ LTD | compliant | Clock | EAR99 | |||||||||||
|
24.5454MHZXO91050UITA
Euroquartz Ltd
|
Check for Price | Yes | Active | 24.5454 MHz | 50 % | 15 pF | 3.3 V | CMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; 30 PF LOAD CAPACITANCE ALSO AVAILABLE | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.4mm | EUROQUARTZ LTD | compliant | Clock | |||||||||||||
|
32.768MHZXO91050UITA
Euroquartz Ltd
|
Check for Price | Yes | Active | 32.768 MHz | 50 % | 10 LS TTL, 15 pF | 3.3 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.4mm | EUROQUARTZ LTD | compliant | Clock | |||||||||||||
|
25.000MHZXO91050UITA
Euroquartz Ltd
|
Check for Price | Yes | Active | 25 MHz | 50 % | 15 pF | 3.3 V | CMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; O/P LOAD OF 30PF & 50PF ALSO AVAILABLE | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.4mm | EUROQUARTZ LTD | SMD, 4 PIN | compliant | Clock |