Filter Your Search
1 - 10 of 1,873 results
|
800MPR392HW7
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 3.9 nF | 1 kV | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e2 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin/Copper (Sn/Cu) | WIRE | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||
|
800MPE362JTN
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 3.6 nF | 800 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | AC RATED VOLTAGE(V):250 | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
800MPW102KHVSTN
Rubycon Corporation
|
Check for Price | Obsolete | 1 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | MPW-HVS | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | WIRE | RUBYCON CORP | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||
|
800MPE473JTL
Rubycon Corporation
|
Check for Price | Active | 47 nF | 800 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | 105 °C | -40 °C | 2 | Radial | AMMO PACK | NO | 5 mm | WIRE | 16.5 mm | 18 mm | 9.5 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.25.00.80 | |||||||||
|
800MPE123HW7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 12 nF | 800 V | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | AC RATED VOLTAGE(V):250 | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
800MPE223HW7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 22 nF | 800 V | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 7.5 mm | WIRE | 13 mm | 18 mm | 7.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||
|
DCH3G07225J800MSSD
Wima
|
Check for Price | Yes | Yes | Active | FILM CAPACITOR | 2 | Pure Tin (Sn) | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||
|
800MPH334H
Rubycon Corporation
|
Check for Price | Active | 330 nF | 800 V | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 15 mm | WIRE | 26.5 mm | 18.5 mm | 19 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||
|
800MPE303HY7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 30 nF | 800 V | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | AC RATED VOLTAGE(V):250 | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
800MPE622HW7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 6.2 nF | 800 V | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | AC RATED VOLTAGE(V):250 | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 |