Parametric results for: 8.0smdj15a under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 80smdj15a
Select parts from the table below to compare.
Compare
Compare
8.0SMDJ15A
Littelfuse Inc
$2.2557 Yes Active 6.5 W SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 18.5 V 8 kW R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC R-PDSO-J2 unknown EAR99 8541.10.00.50 2019-06-10 LITTELFUSE
8.0SMDJ15A-T7
Littelfuse Inc
$2.5439 Yes Active 6.5 W SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 18.5 V 8 kW R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC R-PDSO-J2 unknown EAR99 8541.10.00.50