Filter Your Search
1 - 2 of 2 results
|
8.0SMDJ60CA
Littelfuse Inc
|
$2.8171 | Yes | Active | 6.5 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 73.7 V | 8 kW | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | LITTELFUSE INC | R-PDSO-J2 | unknown | EAR99 | 8541.10.00.50 | 2019-06-10 | LITTELFUSE | ||
|
8.0SMDJ60CA-T7
Littelfuse Inc
|
$2.8947 | Yes | Active | 6.5 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 73.7 V | 8 kW | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | R-PDSO-J2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE |