Filter Your Search
1 - 10 of 550 results
|
885012208006
Wurth Elektronik
|
$0.1035 | Yes | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | Tin (Sn) - with Nickel (Ni) barrier | WUERTH ELEKTRONIK GMBH & CO KG | 1206 | , | compliant | EAR99 | Würth Elektronik | ||||||||||||||||||||||||||
|
885012008006
Wurth Elektronik
|
$0.2475 | Yes | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | Tin (Sn) - with Nickel (Ni) barrier | WUERTH ELEKTRONIK GMBH & CO KG | 1206 | , | compliant | EAR99 | Würth Elektronik | ||||||||||||||||||||||||||
|
885012108006
Wurth Elektronik
|
$0.4617 | Yes | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | Tin (Sn) - with Nickel (Ni) barrier | WUERTH ELEKTRONIK GMBH & CO KG | 1206 | , | compliant | EAR99 | Würth Elektronik | ||||||||||||||||||||||||||
|
8006-0-00-15-00-00-03-0
Mill-Max Mfg Corp
|
$1.1790 | Yes | Yes | Active | MILL-MAX MFG CORP | ROHS COMPLIANT | compliant | EAR99 | Mill-Max | 8536.90.40.00 | MALE | PCB TERMINAL | |||||||||||||||||||||||||||||
|
800653
HELUKABEL
|
$1.6739 | Yes | Active | 80 °C | -40 °C | 6.5 mm | HELUKABEL GMBH | compliant | FIXED INSTALLATION IN INDUSTRIAL NETWORKS, RUGGED | CSA; EN; IEC 61158-2; ISO/IEC; UL | BARE COPPER | WIRE AND CABLE | STRANDED | 0.33 mm2 | NO | YES | PE | PVC | NO | 4 | 58 mΩ | YES | 22 AWG | COMMUNICATION CABLE | |||||||||||||||||
|
800654
HELUKABEL
|
$1.9071 | Active | HELUKABEL GMBH | compliant | WIRE AND CABLE | ||||||||||||||||||||||||||||||||||||
|
8006-0-00-34-00-00-03-0
Mill-Max Mfg Corp
|
$1.9100 | Yes | Yes | Active | MILL-MAX MFG CORP | ROHS COMPLIANT | compliant | EAR99 | Mill-Max | 8536.90.40.00 | MALE | PCB TERMINAL | |||||||||||||||||||||||||||||
|
800648
HELUKABEL
|
$2.0409 | Active | HELUKABEL GMBH | unknown | WIRE AND CABLE | ||||||||||||||||||||||||||||||||||||
|
800685
HELUKABEL
|
$2.6856 | Yes | Active | 70 °C | -40 °C | 8.5 mm | HELUKABEL GMBH | ROHS COMPLIANT | compliant | FIXED INSTALLATION AND OCCASION MOTION | BARE COPPER | WIRE AND CABLE | STRANDED | 0.5 mm2 | PE | POLYVINYL CHLORIDE | 4 | 37 mΩ | YES | COMMUNICATION CABLE | 7X20 | ||||||||||||||||||||
|
800682
HELUKABEL
|
$3.3079 | Yes | Active | DEVICENET, APPLICATION: FIXED INSTALLAT... more | 80 °C | -25 °C | 6.9 mm | HELUKABEL GMBH | HALOGEN FREE AND ROHS COMPLIANT | compliant | FIXED INSTALLATION IN HIGH FLAME RETARDANCE | CSA; UL | TINNED COPPER | WIRE AND CABLE | 4 COMPONENTS 2X19X24, 2X19X22 | PE | 4 | 90 mΩ | YES | COMMUNICATION CABLE |