Filter Your Search
1 - 1 of 1 results
|
800-V3-003-20-101101
PRECI-DIP SSA
|
Check for Price | Yes | Active | 3 | 1 | 5.08 mm | 1 | 3 A | MALE | 500 Cycles | BOARD | AU | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | POLAR PIN POSITION | UL | -55 °C | 125 °C | TIN | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.2 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.177 inch | 0.5 inch | 0.126 inch | PRECI-DIP SA | unknown | EAR99 | 8536.69.40.40 |