Filter Your Search
1 - 6 of 6 results
|
ATC800C4R7CAN3600XI
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 4.7 pF | 3.6 kV | 5.3191 % | 2525 | C0G | 5.3191 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | 800C(LEADED) | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | YES | Silver (Ag) | FLAT | 4.45 mm | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2525 | compliant | EAR99 | 8532.24.00.20 | |||
|
800C4R7CAN3600XC
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 4.7 pF | 3.6 kV | 5.3191 % | 2525 | C0G | 5.3191 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | TRAY | YES | Silver (Ag) | FLAT | 4.45 mm | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2525 | compliant | EAR99 | 8532.24.00.20 | |||
|
ATC800C4R7CAN3600XC
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 4.7 pF | 3.6 kV | 5.3191 % | 2525 | C0G | 5.3191 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | 800C(LEADED) | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | TRAY | YES | Silver (Ag) | FLAT | 4.45 mm | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2525 | compliant | EAR99 | 8532.24.00.20 | ||
|
800C4R7CAN3600XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 4.7 pF | 3.6 kV | 5.3191 % | 2524 | C0G | 5.3191 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | TR | YES | Silver (Ag) | FLAT | 5.08 mm | 6.35 mm | 6.22 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2525 | compliant | EAR99 | 8532.24.00.20 | ||||
|
ATC800C4R7CAN3600XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 4.7 pF | 3.6 kV | 5.3191 % | 2525 | C0G | 5.3191 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | 800C(LEADED) | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | TR | YES | Silver (Ag) | FLAT | 4.45 mm | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2525 | compliant | EAR99 | 8532.24.00.20 | ||
|
800C4R7CAN3600XI
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 4.7 pF | 3.6 kV | 5.3191 % | 2524 | C0G | 5.3191 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | YES | Silver (Ag) | FLAT | 5.08 mm | 6.35 mm | 6.22 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2525 | compliant | EAR99 | 8532.24.00.20 |