Filter Your Search
1 - 2 of 2 results
|
800E101GT7200XJ24
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 pF | 7.2 kV | 2 % | 3838 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.83 mm | 9.65 mm | 9.65 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
800E101GT7200XJ24
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 100 pF | 7.2 kV | 2 % | 3838 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 5.0904 kV | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tray | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.83 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |