Filter Your Search
1 - 2 of 2 results
|
800E7R5CTN7200X
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 7.5 pF | 7.2 kV | 3.3333 % | 3838 | C0G | 3.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Tin (Sn) | WRAPAROUND | 4.83 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
800E7R5CTN7200X
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 7.5 pF | 7.2 kV | 3.3333 % | 3838 | C0G | 3.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Tin (Sn) | WRAPAROUND | 4.83 mm | 9.65 mm | 9.65 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |