Filter Your Search
1 - 10 of 1,081 results
|
68023-204HLF
Amphenol Communications Solutions
|
$0.3395 | Yes | Active | 4 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 4 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
68023-206HLF
Amphenol Communications Solutions
|
$0.5085 | Yes | Active | 6 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 6 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
68023-207HLF
Amphenol Communications Solutions
|
$0.5935 | Yes | Active | 7 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 7 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
68023-210HLF
Amphenol Communications Solutions
|
$0.6725 | Yes | Active | 10 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4/e3 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 10 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
68023-212HLF
Amphenol Communications Solutions
|
$0.9428 | Yes | Active | 12 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 12 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
68023-220HLF
Amphenol Communications Solutions
|
$0.9870 | Yes | Active | 20 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 20 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
68023-213HLF
Amphenol Communications Solutions
|
$1.0236 | Yes | Active | 13 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4/e3 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 13 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
68023-214HLF
Amphenol Communications Solutions
|
$1.0956 | Yes | Active | 14 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4/e3 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 14 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
77313-802-32LF
Amphenol Communications Solutions
|
$1.1405 | Yes | Active | 32 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 1.6 inch | 0.135 inch | AMPHENOL ICC | 32 | compliant | EAR99 | 8536.69.40.40 | |||||
|
68023-215HLF
Amphenol Communications Solutions
|
$1.1780 | Yes | Active | 15 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 15 | compliant | EAR99 | 8536.69.40.40 |