Filter Your Search
1 - 10 of 158 results
|
CA-D80-24C-44
Circuit Assembly
|
$5.6910 | Contact Manufacturer | 80 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL, CSA | -55 °C | 120 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.196 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
BG080-24-C-0250-0250-0150-W-E
Global Connector Technology
|
Check for Price | Yes | Obsolete | 24 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | TIN | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.098 inch | 0.257 inch | 2.4 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
10118615-628024CLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 28 | 1 | 2.54 mm | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
BG080-24-C-0710-0250-0150-W-B
Global Connector Technology
|
Check for Price | Yes | Obsolete | 24 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | TIN | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.098 inch | 0.257 inch | 2.4 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
BG080-24-C-0710-0250-0250-W-E
Global Connector Technology
|
Check for Price | Yes | Obsolete | 24 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | TIN | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.098 inch | 0.297 inch | 2.4 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
BG080-24-C-0710-0250-0150-N-D
Global Connector Technology
|
Check for Price | Yes | Obsolete | 24 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | TIN | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.098 inch | 0.257 inch | 2.4 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
BG080-24-C-0250-0250-0250-L-D
Global Connector Technology
|
Check for Price | Yes | Obsolete | 24 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | TIN | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.098 inch | 0.297 inch | 2.4 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||||||
|
BG080-24-C-0250-0150-0150-L-B
Global Connector Technology
|
Check for Price | Yes | Active | 24 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | TIN | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.098 inch | 0.218 inch | 2.4 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
10118615-718024CLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 18 | 1 | 2.54 mm | 3 A | MALE | BOARD | GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
BG080-24-C-0710-0150-0250-N-B
Global Connector Technology
|
Check for Price | Yes | Active | 24 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | TIN | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.098 inch | 0.257 inch | 2.4 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |