Filter Your Search
1 - 4 of 4 results
|
805RSB850K6R
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 8 µF | 850 V | 33 A | 10 % | 2.3 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 500 V | e3 | 85 °C | -40 °C | 6 | PCB Mount | NO | Tin (Sn) | WIRE | 57.5 mm | 57.5 mm | 38 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 | ||
|
805RSB850K6R
Illinois Capacitor Inc
|
Check for Price | Transferred | FILM CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||
|
805RSB850K4R
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 8 µF | 850 V | 27 A | 10 % | 2.4 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 500 V | e3 | 85 °C | -40 °C | 4 | PCB Mount | NO | Tin (Sn) | WIRE | 57.5 mm | 57.5 mm | 38 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 | ||
|
805RSB850K4R
Illinois Capacitor Inc
|
Check for Price | Transferred | FILM CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | 8532.25.00.80 |