Filter Your Search
1 - 1 of 1 results
|
805F200E
Ohmite Mfg Co
|
$0.9778 | Yes | Yes | Active | 200 Ω | 1 % | 5 W | 6065 | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 210 V | e1 | 275 °C | Molded | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 6.76 mm | 8.13 mm | 15.24 mm | 16.41 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | Ohmite |